EEE-FC0J220AR

Panasonic
667-EEE-FC0J220AR
EEE-FC0J220AR

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 22UF 6.3V FC SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.521

Stock:
1.521 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,165 € 1,65 €
0,144 € 14,40 €
0,114 € 57,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2000)
0,091 € 182,00 €
0,082 € 328,00 €
0,073 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
6.3 VDC
4 mm (0.157 in)
5.5 mm (0.217 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
60 mA
3 Ohms
- 40 C
+ 105 C
5.4 mm
FC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEE-FC SMD Aluminum Electrolytic Capacitors

Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors feature a 6.3V to 50V voltage range, 1µF to 1500µF capacitance range, and -40°C to +105°C temperature range.