EEE-FC0J102P

Panasonic
667-EEE-FC0J102P
EEE-FC0J102P

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FC SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,41 € 4,10 €
0,369 € 36,90 €
Full Reel (Order in multiples of 500)
0,292 € 146,00 €
0,258 € 258,00 €
0,238 € 595,00 €
0,231 € 1.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1000 uF
6.3 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
670 mA
150 mOhms
- 40 C
+ 105 C
10.2 mm
FC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEE-FC SMD Aluminum Electrolytic Capacitors

Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors feature a 6.3V to 50V voltage range, 1µF to 1500µF capacitance range, and -40°C to +105°C temperature range.