EEE-FC0J101AP

Panasonic
667-EEE-FC0J101AP
EEE-FC0J101AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 6.3V FC SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.007

Stock:
1.007 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,216 € 2,16 €
0,193 € 19,30 €
0,151 € 75,50 €
Full Reel (Order in multiples of 1000)
0,118 € 118,00 €
0,112 € 224,00 €
0,109 € 545,00 €
0,106 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
6.3 VDC
6.3 mm (0.248 in)
5.5 mm (0.217 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
140 mA
1 Ohms
- 40 C
+ 105 C
5.4 mm
FC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEE-FC SMD Aluminum Electrolytic Capacitors

Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors feature a 6.3V to 50V voltage range, 1µF to 1500µF capacitance range, and -40°C to +105°C temperature range.