EEE-1CA101AP

Panasonic
667-EEE-1CA101AP
EEE-1CA101AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,25 € 2,50 €
0,223 € 22,30 €
0,176 € 88,00 €
Full Reel (Order in multiples of 1000)
0,157 € 157,00 €
0,139 € 278,00 €
0,128 € 640,00 €
0,125 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Panasonic EEE-FK1E101AP
Panasonic
Aluminium Electrolytic Capacitors - SMD 100UF 25V FK SMD

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
16 VDC
SMD/SMT
6.5 mm (0.256 in)
6.2 mm
S
2000 Hour
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance: 100 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Diameter: 8 mm (0.315 in)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: High Temp Electrolytic Capacitors
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 200 mA
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tolerance: 20 %
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

S Series AEC-Q200 Aluminum Electrolytic Capacitors

Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.