EEE-1AA101SP

Panasonic
667-EEE-1AA101SP
EEE-1AA101SP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 10V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.338

Stock:
2.338
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,158 € 1,58 €
0,14 € 14,00 €
0,108 € 54,00 €
Full Reel (Order in multiples of 1000)
0,094 € 94,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
10 VDC
6.3 mm (0.248 in)
5.5 mm (0.217 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
70 mA
- 40 C
+ 85 C
5.4 mm
S
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S Series AEC-Q200 Aluminum Electrolytic Capacitors

Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.