EEC-EN0F204AK

Panasonic
667-EEC-EN0F204AK
EEC-EN0F204AK

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0.2F 3.3volts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200000 uF
3.3 VDC
SMD/SMT
6.8 mm (0.268 in)
500 Hour
EDLC / Supercaps
- 10 C
+ 60 C
1.8 mm
EN
Reel
Cut Tape
Brand: Panasonic
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Coin Cell
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.