ECW-U4563V17

Panasonic
667-ECW-U4563V17
ECW-U4563V17

Mfr.:

Description:
Film Capacitors .056uF 400VDC 5% PEN FILM 2825

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.056 uF
400 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
7.1 mm (0.28 in)
6.3 mm (0.248 in)
Stacked Film Capacitors
5 %
3.6 mm (0.142 in)
ECWU(V17)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.