ECW-U1C274JC9

Panasonic
667-ECW-U1C274JC9
ECW-U1C274JC9

Mfr.:

Description:
Film Capacitors .27uF 16VDC 5% PEN FILM 2416

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.134

Stock:
2.134 Can Dispatch Immediately
Quantities greater than 2134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,07 € 10,70 €
0,937 € 46,85 €
0,841 € 84,10 €
0,697 € 348,50 €
0,691 € 1.036,50 €
Full Reel (Order in multiples of 3000)
0,666 € 1.998,00 €
0,665 € 3.990,00 €
0,657 € 5.913,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.27 uF
16 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
6 mm (0.236 in)
4.1 mm (0.161 in)
Stacked Film Capacitors
5 %
2 Pin
1.8 mm (0.071 in)
2416 (6041 metric)
- 55 C
+ 125 C
ECWU(C)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 1,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.