ECW-H8683HVB

Panasonic
667-ECW-H8683HVB
ECW-H8683HVB

Mfr.:

Description:
Film Capacitors 800VDC 0.068uF 3% MPP L/S=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,92 € 9,20 €
0,60 € 60,00 €
0,56 € 280,00 €
0,529 € 529,00 €
0,503 € 1.257,50 €
0,501 € 2.505,00 €
0,481 € 4.810,00 €
0,48 € 12.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.068 uF
800 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
24.5 mm (0.965 in)
10.5 mm (0.413 in)
RF Microwave Film Capacitors
3 %
2 Pin
18.5 mm (0.728 in)
Crimped
- 40 C
+ 105 C
ECWH(V)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99