ECW-H6284HCC

Panasonic
667-ECW-H6284HCC
ECW-H6284HCC

Mfr.:

Description:
Film Capacitors 630VDC 0.28uF 3% MPP L/S=17.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,39 € 13,90 €
1,14 € 57,00 €
1,06 € 106,00 €
0,903 € 451,50 €
0,859 € 601,30 €
0,828 € 1.738,80 €
0,826 € 4.625,60 €
0,825 € 8.662,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.28 uF
630 VDC
Radial
Polypropylene (PP)
17.5 mm (0.689 in)
20.7 mm (0.815 in)
14.3 mm (0.563 in)
General Film Capacitors
3 %
2 Pin
19.1 mm (0.752 in)
Straight
- 40 C
+ 105 C
ECWH(C)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Pitch Spacing: 17.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99