ECW-H16273JVB

Panasonic
667-ECW-H16273JVB
ECW-H16273JVB

Mfr.:

Description:
Film Capacitors 1600VDC 0.027uF 5% MPP L/S=17.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,89 € 18,90 €
1,64 € 82,00 €
1,24 € 124,00 €
1,19 € 595,00 €
1,10 € 5.500,00 €
1,06 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.027 uF
1.6 kVDC
Radial
Polypropylene (PP)
17.5 mm (0.689 in)
28 mm (1.102 in)
10.5 mm (0.413 in)
RF Microwave Film Capacitors
5 %
2 Pin
24.5 mm (0.965 in)
Crimped
- 40 C
+ 105 C
ECWH(V)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99