ECW-FJ2J305K

Panasonic
667-ECW-FJ2J305K
ECW-FJ2J305K

Mfr.:

Description:
Film Capacitors 630VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 7/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,38 € 13,80 €
1,18 € 59,00 €
1,07 € 107,00 €
0,886 € 531,60 €
0,834 € 875,70 €
0,817 € 8.210,85 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
3 uF
630 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
13.5 mm (0.531 in)
Film Capacitor
10 %
2 Pin
6.9 mOhms
28.5 mm (1.122 in)
Straight
- 40 C
+ 110 C
ECWF(J)
Bulk
Brand: Panasonic
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECW-FJ Automotive Plastic Film Capacitors

Panasonic ECW-FJ Automotive Plastic Film Capacitors are AEC-Q200-compliant capacitors designed for DC/DC and AC/DC converter circuits in hybrid and electric vehicle (HEV/EV) applications and high-frequency, high-current environments. ECW-FJ Automotive Plastic Film Capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Panasonic series provides high safety with an integrated fuse function, excellent thermal shock resistance (-40°C to +85°C, 1000 cycles), and optimal humidity resistance.