ECW-FJ1B155J

Panasonic
667-ECW-FJ1B155J
ECW-FJ1B155J

Mfr.:

Description:
Film Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,989 € 9,89 €
0,793 € 39,65 €
0,683 € 68,30 €
0,62 € 372,00 €
0,563 € 1.126,00 €
0,544 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1.5 uF
1.1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
12 mm (0.472 in)
Film Capacitors
5 %
2 Pin
24.1 mOhms
24.5 mm (0.965 in)
Through Hole
Straight
- 40 C
+ 110 C
ECW-F(J)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Pitch Spacing: 27.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECW-FJ Automotive Plastic Film Capacitors

Panasonic ECW-FJ Automotive Plastic Film Capacitors are AEC-Q200-compliant capacitors designed for DC/DC and AC/DC converter circuits in hybrid and electric vehicle (HEV/EV) applications and high-frequency, high-current environments. ECW-FJ Automotive Plastic Film Capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Panasonic series provides high safety with an integrated fuse function, excellent thermal shock resistance (-40°C to +85°C, 1000 cycles), and optimal humidity resistance.