ECW-FG2J105PA

Panasonic
667-ECW-FG2J105PA
ECW-FG2J105PA

Mfr.:

Description:
Film Capacitors 630VDC 1.0uF 5% CUT LEAD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,718 € 7,18 €
0,585 € 58,50 €
0,552 € 193,20 €
0,536 € 562,80 €
0,503 € 1.408,40 €
0,487 € 2.556,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1 uF
630 VDC
Radial
Polypropylene (PP)
27 mm (1.063 in)
General Film Capacitors
5 %
2 Pin
Cut Lead
- 40 C
+ 110 C
ECWFG
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

ECW-FG Metallised Polypropylene Film Capacitors

Panasonic ECW-FG Automotive Metallised Polypropylene Film Capacitors are AEC-Q200-compliant and feature a non-inductive, metallised polypropylene film construction with a flame-retardant plastic case. ECW-FG series is rated for 85ºC and 85% relative humidity and tested for 1000 hours. These Panasonic film capacitors are designed for DC/DC and AC/DC converter circuits in electric vehicles (xEV) and high-frequency, high-current circuits.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.