ECW-FG1B305JA

Panasonic
667-ECW-FG1B305JA
ECW-FG1B305JA

Mfr.:

Description:
Film Capacitors 1100VDC 3uF 5% Cut lead AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,02 € 20,20 €
1,67 € 83,50 €
1,39 € 139,00 €
1,26 € 630,00 €
1,18 € 1.180,00 €
1,11 € 2.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
3 uF
1.1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
16 mm (0.63 in)
General Film Capacitors
5 %
2 Pin
29.5 mm (1.161 in)
Straight
- 40 C
+ 110 C
ECWFG
AEC-Q200
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pitch Spacing: 27.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECW-FG Metallised Polypropylene Film Capacitors

Panasonic ECW-FG Automotive Metallised Polypropylene Film Capacitors are AEC-Q200-compliant and feature a non-inductive, metallised polypropylene film construction with a flame-retardant plastic case. ECW-FG series is rated for 85ºC and 85% relative humidity and tested for 1000 hours. These Panasonic film capacitors are designed for DC/DC and AC/DC converter circuits in electric vehicles (xEV) and high-frequency, high-current circuits.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.