ECW-FG1B105J

Panasonic
667-ECW-FG1B105J
ECW-FG1B105J

Mfr.:

Description:
Film Capacitors 1100VDC 1uF 5% STRT lead AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
1.500
Expected 8/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,01 € 10,10 €
0,802 € 40,10 €
0,666 € 66,60 €
0,628 € 376,80 €
0,598 € 717,60 €
0,568 € 1.192,80 €
0,551 € 2.810,10 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1 uF
1.1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
10.5 mm (0.413 in)
Safety Film Capacitors
5 %
2 Pin
21 mm (0.827 in)
Straight
- 40 C
+ 110 C
ECWF(G)
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Pitch Spacing: 27.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

ECW-FG Metallised Polypropylene Film Capacitors

Panasonic ECW-FG Automotive Metallised Polypropylene Film Capacitors are AEC-Q200-compliant and feature a non-inductive, metallised polypropylene film construction with a flame-retardant plastic case. ECW-FG series is rated for 85ºC and 85% relative humidity and tested for 1000 hours. These Panasonic film capacitors are designed for DC/DC and AC/DC converter circuits in electric vehicles (xEV) and high-frequency, high-current circuits.