ECW-FD2J154J4
See Product Specifications
Mfr.:
Description:
Film Capacitors 630VDC 0.15uF 5% MPP L/S=7.5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,817 € | 0,82 € | |
| 0,542 € | 5,42 € | |
| 0,35 € | 35,00 € | |
| 0,273 € | 136,50 € | |
| Full Reel (Order in multiples of 900) | ||
| 0,261 € | 234,90 € | |
| 0,26 € | 468,00 € | |
| 0,239 € | 5.807,70 € | |
Similar Products
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Bulgaria
