ECW-F4125JL

Panasonic
667-ECW-F4125JL
ECW-F4125JL

Mfr.:

Description:
Film Capacitors 1.2uF 400V 5% MPP L/S=25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,53 € 15,30 €
1,26 € 63,00 €
1,16 € 116,00 €
1,01 € 505,00 €
0,972 € 972,00 €
0,92 € 1.840,00 €
0,912 € 4.560,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1.2 uF
400 VDC
Radial
Polypropylene (PP)
25 mm (0.984 in)
28 mm (1.102 in)
12.3 mm (0.484 in)
RF Microwave Film Capacitors
5 %
2 Pin
19.1 mm (0.752 in)
Straight
- 40 C
+ 105 C
ECWF(L)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99