ECW-F4104HLB

Panasonic
667-ECW-F4104HLB
ECW-F4104HLB

Mfr.:

Description:
Film Capacitors 400VDC 0.1uF 3% MPP L/S=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,23 € 12,30 €
1,05 € 52,50 €
0,912 € 91,20 €
0,767 € 383,50 €
0,73 € 730,00 €
0,707 € 1.414,00 €
0,70 € 3.500,00 €
0,696 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.1 uF
400 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
15.5 mm (0.61 in)
6.5 mm (0.256 in)
RF Microwave Film Capacitors
3 %
2 Pin
16 mm (0.63 in)
Crimped
- 40 C
+ 105 C
ECWF(L)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99