ECQ-V1H823JL

Panasonic
667-ECQ-V1H823JL
ECQ-V1H823JL

Mfr.:

Description:
Film Capacitors .082UF 50V STACK METAL FILM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.082 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
7.3 mm (0.287 in)
3.6 mm (0.142 in)
Stacked Film Capacitors
5 %
5 mm (0.197 in)
ECQV(L)(M)
Bulk
Brand: Panasonic
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Stacked Film Capacitors
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.