ECQ-V1H105JL

Panasonic
667-ECQ-V1H105JL
ECQ-V1H105JL

Mfr.:

Description:
Film Capacitors 1uF 50V 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
7.3 mm (0.287 in)
8 mm (0.315 in)
Stacked Film Capacitors
5 %
11 mm (0.433 in)
- 40 C
+ 105 C
ECQV(L)(M)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Stacked Film Capacitors
Unit Weight: 579 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99