ECQ-UBAF103KA

Panasonic
667-ECQ-UBAF103KA
ECQ-UBAF103KA

Mfr.:

Description:
Film Capacitors 300VAC 0.01uF 10% LS=15mm Lead cut

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Quantities greater than 735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,465 € 4,65 €
0,317 € 31,70 €
0,259 € 129,50 €
0,208 € 208,00 €
0,206 € 412,00 €
0,187 € 935,00 €
0,175 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.01 uF
Radial
Polypropylene (PP)
15 mm (0.591 in)
18.5 mm (0.728 in)
5 mm (0.197 in)
Safety Film Capacitors
300 VAC
10 %
2 Pin
9.5 mm (0.374 in)
Cut
- 40 C
+ 110 C
ECQ-UB
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECQ-UB Metallized Polypropylene Film Capacitors

Panasonic ECQ-UB Metallized Polypropylene Film Capacitors offer high safety and high moisture resistance and are designed as interference suppressors for electronic equipment. Panasonic ECQ-UB Capacitors come in a flame-retardant plastic case with non-combustible resin. A fuse function causes open circuits upon most failures. The series meets UL and CSA Class X1, Class Y2, European DEMKO safety standards, and is RoHS and REACH compliant. These components are ideal for applications requiring extremely long-term outdoor use.