ECQ-UAAV274T1

Panasonic
667-ECQ-UAAV274T1
ECQ-UAAV274T1

Mfr.:

Description:
Safety Capacitors 310VAC 0.27uF 10% ST LS=15mm AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,474 € 4,74 €
0,433 € 43,30 €
0,378 € 189,00 €
0,292 € 204,40 €
0,291 € 7.333,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
RoHS:  
0.27 uF
X2
310 VAC
Radial
15 mm (0.591 in)
18.5 mm
9 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
18 mm
ECQU(A)
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.