ECQ-UAAF474KA

Panasonic
667-ECQ-UAAF474KA
ECQ-UAAF474KA

Mfr.:

Description:
Safety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,568 € 5,68 €
0,342 € 34,20 €
0,302 € 151,00 €
0,275 € 275,00 €
0,273 € 682,50 €
0,251 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X2
275 VAC
Radial
22.5 mm (0.886 in)
26 mm
15 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
8.5 mm
ECQ-U(A)
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.