ECQ-UAAF334SA

Panasonic
667-ECQ-UAAF334SA
ECQ-UAAF334SA

Mfr.:

Description:
Safety Capacitors 275VAC 0.33uF 20% LD Cut 4.0 AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Quantities greater than 1095 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,332 € 3,32 €
0,292 € 29,20 €
0,276 € 138,00 €
0,261 € 208,80 €
0,259 € 621,60 €
0,256 € 1.433,60 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
RoHS:  
0.33 uF
X2
275 VAC
Radial
15 mm (0.591 in)
17.5 mm
9 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
16 mm
ECQ-U(A)
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 800
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.