ECQ-UAAF154TA

Panasonic Industry
667-ECQ-UAAF154TA
ECQ-UAAF154TA

Mfr.:

Description:
Safety Capacitors 275VAC 0.15uF 10% LD Cut 4.0 AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
150 nF
X2
275 VAC
Radial
15 mm (0.591 in)
17.5 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
13 mm
ECQ-U(A)
AEC-Q200
Bulk
Brand: Panasonic Industry
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
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
8532250010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

Availability

Stock:

Similar Products