ECQ-UAAF103M

Panasonic
667-ECQ-UAAF103M
ECQ-UAAF103M

Mfr.:

Description:
Safety Capacitors 275VAC 0.01uF 20% LS=12.5mm ST Lead

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.01 uF
275 VAC
Radial
12.5 mm (0.492 in)
15.3 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
11.5 mm
ECQUA
AEC-Q200
Bulk
Brand: Panasonic
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
USHTS:
8532250010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECQ-UA Class X2 Suppression Film Capacitors

Panasonic Electronic Components ECQ-UA Class X2 Suppression Film Capacitors offer a slightly smaller dimension than the ECQ-U(L) Series. These capacitors feature a polypropylene dielectric that makes them ideal for high frequency and high current applications. They also have an inbuilt fuse function and open circuit failure mode for safety applications. The ECQ-UA series offers a capacitance range of 0.01µF to 4.7µF, capacitance tolerance of ±10% and ±20%, and a maximum voltage 310VAC. The AEC-Q200-compliant capacitors offer not only the same features of the ECQ-UA series but also high humidity resistance and high thermal shock resistance. Panasonic ECQ-UA Class X2 capacitors are ideal for a broad spectrum of applications, including input/output filtering for charging stations or the input side of onboard chargers, industrial power supplies, EVs/PHEVs, home appliance, solar power, and more.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.