ECQ-E6682JF3

Panasonic
667-ECQ-E6682JF3
ECQ-E6682JF3

Mfr.:

Description:
Film Capacitors .0068UF 630V 5%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,371 € 3,71 €
0,365 € 36,50 €
0,31 € 310,00 €
0,302 € 604,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
6800 pF
630 VDC
Radial
Polyester
7.5 mm (0.295 in)
12 mm (0.472 in)
4.9 mm (0.193 in)
General Film Capacitors
5 %
2 Pin
15 mm (0.591 in)
Crimped
- 40 C
+ 105 C
ECQE(F)
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99