ECQ-E6105JFC

Panasonic
667-ECQ-E6105JFC
ECQ-E6105JFC

Mfr.:

Description:
Film Capacitors 630VDC 1uF 5% MPET L/S=27.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,796 € 7,96 €
0,579 € 57,90 €
0,48 € 240,00 €
0,446 € 446,00 €
0,402 € 804,00 €
0,371 € 8.904,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
1 uF
630 VDC
Radial
Polyester
22.5 mm (0.886 in)
31 mm (1.22 in)
12.5 mm (0.492 in)
General Film Capacitors
5 %
2 Pin
29 mm (1.142 in)
Crimped
- 40 C
+ 105 C
ECQE(F)
Bulk
Brand: Panasonic
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532290000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.