ECQ-E2473KB3

Panasonic
667-ECQ-E2473KB3
ECQ-E2473KB3

Mfr.:

Description:
Film Capacitors 250VDC 0.047uF 10% MPET L/S=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.550

Stock:
3.550 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,288 € 2,88 €
0,18 € 18,00 €
0,144 € 72,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 1500)
0,122 € 183,00 €
0,10 € 300,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Radial
Polyester
5 mm (0.197 in)
7.9 mm (0.311 in)
4.5 mm (0.177 in)
General Film Capacitors
10 %
2 Pin
12.4 mm (0.488 in)
Crimped
- 40 C
+ 105 C
ECQE(B)
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532249000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99