ECQ-E2123KB3

Panasonic
667-ECQ-E2123KB3
ECQ-E2123KB3

Mfr.:

Description:
Film Capacitors 250VDC 0.012uF 10% MPET L/S=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.012 uF
250 VDC
Radial
Polyester
15 mm (0.591 in)
7.9 mm (0.311 in)
General Film Capacitors
10 %
2 Pin
- 40 C
+ 105 C
ECQE(B)
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECQ-E Series Plastic Film Capacitors

Panasonic Electronic Components ECQ-E(F) and ECQ-E(B) Series Plastic Film Capacitors have a non-inductive construction using metallized polyester film with flame retardant epoxy resin coating. These self-healing, general-purpose capacitors from Panasonic also have excellent electrical characteristics and are RoHS directive compliant. The ECQ-E(B) Series is a smaller option in the ECQ-E product family.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.