ECQ-E2103KB3

Panasonic
667-ECQ-E2103KB3
ECQ-E2103KB3

Mfr.:

Description:
Film Capacitors 250VDC 0.010uF 10% MPET L/S=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,288 € 2,88 €
0,18 € 18,00 €
0,144 € 72,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 2000)
0,108 € 216,00 €
0,107 € 428,00 €
0,105 € 1.050,00 €
0,104 € 2.496,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.01 uF
250 VDC
Radial
Polyester
12.5 mm (0.492 in)
7.9 mm (0.311 in)
4.3 mm (0.169 in)
General Film Capacitors
10 %
2 Pin
7.4 mm (0.291 in)
- 40 C
+ 105 C
ECQE(B)
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99