ECQ-E1824JF

Panasonic
667-ECQ-E1824JF
ECQ-E1824JF

Mfr.:

Description:
Film Capacitors 100VDC 0.82uF 5% MPET L/S=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 718

Stock:
718 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,359 € 3,59 €
0,323 € 161,50 €
0,308 € 308,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.82 uF
100 VDC
Radial
Polyester
10 mm (0.394 in)
12 mm (0.472 in)
6 mm (0.236 in)
General Film Capacitors
5 %
2 Pin
13.5 mm (0.531 in)
Straight
- 40 C
+ 105 C
ECQE(F)
Bulk
Brand: Panasonic
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECQ-E Series Plastic Film Capacitors

Panasonic Electronic Components ECQ-E(F) and ECQ-E(B) Series Plastic Film Capacitors have a non-inductive construction using metallized polyester film with flame retardant epoxy resin coating. These self-healing, general-purpose capacitors from Panasonic also have excellent electrical characteristics and are RoHS directive compliant. The ECQ-E(B) Series is a smaller option in the ECQ-E product family.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.