ECQ-E12104JFB

Panasonic
667-ECQ-E12104JFB
ECQ-E12104JFB

Mfr.:

Description:
Film Capacitors 1.25kV 0.10uF 5% MPET L/S=22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.1 uF
1.25 kVDC
Radial
Polyester
22.5 mm (0.886 in)
31 mm (1.22 in)
10 mm (0.394 in)
General Film Capacitors
5 %
2 Pin
24.5 mm (0.965 in)
Crimped
- 40 C
+ 105 C
ECQE(F)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99