ECQ-E1105JF3

Panasonic
667-ECQ-E1105JF3
ECQ-E1105JF3

Mfr.:

Description:
Film Capacitors 100VDC 1.0uF 5% MPET L/S=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
1.000
Expected 6/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,551 € 5,51 €
0,506 € 50,60 €
0,428 € 214,00 €
Full Reel (Order in multiples of 1000)
0,396 € 396,00 €
0,37 € 740,00 €
0,353 € 1.765,00 €
0,347 € 3.470,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1 uF
100 VDC
Radial
Polyester
10 mm (0.394 in)
12 mm (0.472 in)
6.7 mm (0.264 in)
General Film Capacitors
5 %
2 Pin
19 mm (0.748 in)
Crimped
- 40 C
+ 105 C
ECQE(F)
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99