ECQ-E10563RJF

Panasonic
667-ECQ-E10563RJF
ECQ-E10563RJF

Mfr.:

Description:
Film Capacitors 1.0kV 0.056uF 5% MPET L/S=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,12 € 11,20 €
0,955 € 47,75 €
0,801 € 80,10 €
Full Reel (Order in multiples of 400)
0,642 € 256,80 €
0,593 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.056 uF
1 kVDC
Radial
Polyester
7.5 mm (0.295 in)
26 mm (1.024 in)
7.5 mm (0.295 in)
General Film Capacitors
5 %
2 Pin
17 mm (0.669 in)
Straight
- 40 C
+ 105 C
ECQE(R-F)
Reel
Cut Tape
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.