ECH-U1H153JB5

Panasonic
667-ECH-U1H153JB5
ECH-U1H153JB5

Mfr.:

Description:
Film Capacitors 0.015uF 50VDC 5% PPS FILM 1210

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.015 uF
50 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
Stacked Film Capacitors
5 %
1 mm (0.039 in)
1210 (3225 metric)
- 55 C
+ 125 C
ECHU(B)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Film Chip Capacitors
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99