ECH-U1H152JB5

Panasonic
667-ECH-U1H152JB5
ECH-U1H152JB5

Mfr.:

Description:
Film Capacitors 1500pF 50VDC 5% PPS FILM 0805

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.915

Stock:
2.915 Can Dispatch Immediately
Quantities greater than 2915 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,451 € 4,51 €
0,325 € 32,50 €
0,306 € 153,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
0,25 € 1.500,00 €
0,23 € 2.070,00 €
0,22 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
1500 pF
50 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
2 mm (0.079 in)
1.25 mm (0.049 in)
Stacked Film Capacitors
5 %
0.8 mm (0.031 in)
0805 (2012 metric)
- 55 C
+ 125 C
ECHU(B)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Film Chip Capacitors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.