ECH-U1H101GB5

Panasonic
667-ECH-U1H101GB5
ECH-U1H101GB5

Mfr.:

Description:
Film Capacitors 100pF 50VDC 2% PPS FILM 0805

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,415 € 4,15 €
0,378 € 37,80 €
0,316 € 158,00 €
0,297 € 297,00 €
Full Reel (Order in multiples of 3000)
0,284 € 852,00 €
0,262 € 6.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
100 pF
50 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
2 mm (0.079 in)
1.25 mm (0.049 in)
Stacked Film Capacitors
2 %
0.8 mm (0.031 in)
0805 (2012 metric)
- 55 C
+ 125 C
ECHU(B)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Film Chip Capacitors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99