ECH-U1C562JB5

Panasonic
667-ECH-U1C562JB5
ECH-U1C562JB5

Mfr.:

Description:
Film Capacitors 5600pF 16VDC 5% PPS FILM 0805

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5600 pF
16 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
2 mm (0.079 in)
1.25 mm (0.049 in)
Stacked Film Capacitors
5 %
0.8 mm (0.031 in)
0805 (2012 metric)
- 55 C
+ 125 C
ECHU(B)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Film Chip Capacitors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99