ECE-T2AP123FA

Panasonic
667-ECE-T2AP123FA
ECE-T2AP123FA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 12000UF 100V ELECT TUP SER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Snap In
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12000 uF
100 VDC
40 mm (1.575 in)
80 mm (3.15 in)
22.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
8.65 A
28 mOhms
- 40 C
+ 85 C
4 Pin
T-UP
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 20
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Can Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99