ECE-A1VN4R7UB

Panasonic
667-ECE-A1VN4R7UB
ECE-A1VN4R7UB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 4.7uF SU BI-POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.194

Stock:
2.194
Can Dispatch Immediately
On Order:
4.000
Expected 7/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,165 € 1,65 €
0,146 € 14,60 €
0,114 € 57,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2000)
0,098 € 196,00 €
0,082 € 328,00 €
0,072 € 720,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
35 VDC
5 mm
11 mm
5 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
2000 Hour
20 %
- 40 C
+ 85 C
Straight
Radial
SU (Bi-polar) A
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Bi-Polar Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.