ECE-A1CKS220B

Panasonic
667-ECE-A1CKS220B
ECE-A1CKS220B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 22uF POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.486

Stock:
4.486 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,115 € 1,15 €
0,101 € 10,10 €
0,077 € 38,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 2000)
0,07 € 140,00 €
0,061 € 244,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
16 VDC
5 mm
5 mm
5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
39 mA
- 40 C
+ 85 C
Straight
Radial
KS-A
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99