ECA-0JM221I

Panasonic
667-ECA-0JM221I
ECA-0JM221I

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 6.3V ELECT M RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.412

Stock:
3.412
Can Dispatch Immediately
On Order:
6.000
Expected 12/24/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,083 € 0,83 €
0,074 € 7,40 €
0,056 € 28,00 €
0,05 € 50,00 €
Full Reel (Order in multiples of 2000)
0,032 € 64,00 €
0,03 € 120,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
6.3 VDC
5 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
240 mA
- 40 C
+ 85 C
Straight
Radial
M
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.28
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 847,675 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.