DZ2S12000L

Panasonic
667-DZ2S12000L
DZ2S12000L

Mfr.:

Description:
Zener Diodes 12V 5% 150mW FLT LD 0.8x1.6mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor EDZVT2R12B
ROHM Semiconductor
Zener Diodes Diode Zener Sgl 11.99V 150mW

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 V
SMD/SMT
SC-79
150 mW
5 %
50 nA
30 Ohms
- 40 C
+ 85 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Ir - Reverse Current: 50 nA
Length: 1.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Voltage Temperature Coefficient: 9.3 mV/C
Width: 0.8 mm
Zener Current: 50 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.