DRC5144E0L

Panasonic
667-DRC5144E0L
DRC5144E0L

Mfr.:

Description:
Digital Transistors TRANS W/ BLT-IN RES FLT LD 2.0x2.1mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor DTC144EU3T106
ROHM Semiconductor
Digital Transistors NPN 50V 0.1A 47kO SOT-323; SC-70; UMT3

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
47 kOhms
SMD/SMT
SMini3-F2-B
50 V
100 mA
150 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC