DB3X407K0L

Panasonic
667-DB3X407K0L
DB3X407K0L

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor EMB2FHAT2R
ROHM Semiconductor
Digital Transistors PNP+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor)
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
Mini3-G3-B
Si
500 mA
40 V
550 mV
2 A
100 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC