DB2W31800L

Panasonic
667-DB2W31800L
DB2W31800L

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V 2A Mini2-F3-B 1.6x3.5mm Flat lead

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor RBR2MM30BTR
ROHM Semiconductor
Schottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 2A-IO Single

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
Mini2-F3-B
Single
Si
2 A
30 V
430 mV
30 A
200 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 97,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC