DB2J31400L

Panasonic
667-DB2J31400L
DB2J31400L

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.25x2.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor RB511VM-30TE-17
ROHM Semiconductor
Schottky Diodes & Rectifiers SBD Low VF H.Relblty UMD2

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SMini2-F5-B
Si
30 mA
30 V
1 V
300 nA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 29,158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC