DB2J20600L

Panasonic
667-DB2J20600L
DB2J20600L

Mfr.:

Description:
Schottky Diodes & Rectifiers 20V 1A SMini2-F5-B 1.6x3.5mm Flat lead

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor RB550VAM-30TR
ROHM Semiconductor
Schottky Diodes & Rectifiers Pch -30V -7.5A Middle Power MOSFET

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
TMiniP2-F2-B
Single
Si
1 A
20 V
450 mV
2 A
100 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DBxxxxxxL Series Schottky Diodes

Panasonic's DBxxxxxxL Series Schottky Barrier Diodes (SBDs) feature a fine diffusion process through the adoption of a JBS (Junction Barrier Schottky) structure. By utilizing a JBS structure, Panasonic has achieved an industry leading SBD series with Low VF and Low IR. This results in a product that has a smaller footprint, without sacrificing performance. The new DBxxxxxxL Series is an efficient, space saving solution that offers thin and small packaging.

FEATURED PRODUCTS
PANASONIC